
TS-100.30C1X.007FB | |
|---|---|
DigiKey Part Number | 2078-TS-100.30C1X.007FB-ND |
Manufacturer | |
Manufacturer Product Number | TS-100.30C1X.007FB |
Description | TOUGHSONIC 30 1.5" NPT RS-232 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 30' (9.1m) IP68 Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Senix Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 30' (9.1m) | |
Output Type | Analog Current and Voltage, NPN/PNP | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP68 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,789.78000 | kr.5,789.78 |
| Unit Price without VAT: | kr.5,789.78000 |
|---|---|
| Unit Price with VAT: | kr.7,237.22500 |

