11V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP5031ZATFT

DigiKey Part Number
600-UCLAMP5031ZATFTTR-ND - Tape & Reel (TR)
600-UCLAMP5031ZATFTCT-ND - Cut Tape (CT)
600-UCLAMP5031ZATFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP5031ZATFT
Description
TVS DIODE 5VWM 11VC SLP0603P2X3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
7.5A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.634
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.45000kr.6.45
10kr.4.01800kr.40.18
100kr.2.62060kr.262.06
500kr.2.01962kr.1,009.81
1.000kr.1.82593kr.1,825.93
2.000kr.1.66288kr.3,325.76
5.000kr.1.57896kr.7,894.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.1.29000kr.19,350.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.45000
Unit Price with VAT:kr.8.06250