RCLAMP01811PW.C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP5031PW.C

DigiKey Part Number
600-UCLAMP5031PW.CTR-ND - Tape & Reel (TR)
600-UCLAMP5031PW.CCT-ND - Cut Tape (CT)
600-UCLAMP5031PW.CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP5031PW.C
Description
5V ESD & EOS PROTECTION
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
7.5A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10.9pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.09000kr.20.90
100kr.1.32870kr.132.87
500kr.0.99872kr.499.36
1.000kr.0.89216kr.892.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.81541kr.2,446.23
6.000kr.0.52648kr.3,158.88
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500