
UCLAMP3331ZATFT | |
|---|---|
DigiKey Part Number | UCLAMP3331ZATFTTR-ND - Tape & Reel (TR) UCLAMP3331ZATFTCT-ND - Cut Tape (CT) UCLAMP3331ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3331ZATFT |
Description | TVS DIODE 3.3VWM 10VC P0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 30W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 16.5pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 3.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.02400 | kr.30.24 |
| 100 | kr.1.94450 | kr.194.45 |
| 500 | kr.1.47824 | kr.739.12 |
| 1.000 | kr.1.32785 | kr.1,327.85 |
| 2.000 | kr.1.20124 | kr.2,402.48 |
| 5.000 | kr.1.06412 | kr.5,320.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.93614 | kr.14,042.10 |
| 30.000 | kr.0.87174 | kr.26,152.20 |
| 45.000 | kr.0.83895 | kr.37,752.75 |
| 75.000 | kr.0.80210 | kr.60,157.50 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

