UCLAMP3311Z.TFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP3311Z.TNT

DigiKey Part Number
UCLAMP3311Z.TNTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCLAMP3311Z.TNT
Description
TVS DIODE 3.3VWM SLP0603P2X3
Customer Reference
Detailed Description
7.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.65V
Voltage - Clamping (Max) @ Ipp
7.5V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
30W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types