
UCLAMP3311Z.TNT | |
---|---|
DigiKey Part Number | UCLAMP3311Z.TNTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCLAMP3311Z.TNT |
Description | TVS DIODE 3.3VWM SLP0603P2X3 |
Customer Reference | |
Detailed Description | 7.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.65V | |
Voltage - Clamping (Max) @ Ipp | 7.5V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |