
UCLAMP2511T.TNT | |
|---|---|
DigiKey Part Number | 600-UCLAMP2511T.TNTTR-ND - Tape & Reel (TR) 600-UCLAMP2511T.TNTCT-ND - Cut Tape (CT) 600-UCLAMP2511T.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP2511T.TNT |
Description | TVS DIODE 2.5VWM 8VC SLP1006P2T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.39000 | kr.7.39 |
| 10 | kr.4.63900 | kr.46.39 |
| 100 | kr.3.04620 | kr.304.62 |
| 500 | kr.2.36368 | kr.1,181.84 |
| 1.000 | kr.1.94656 | kr.1,946.56 |
| 2.000 | kr.1.93392 | kr.3,867.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.63056 | kr.16,305.60 |
| 20.000 | kr.1.58556 | kr.31,711.20 |
| Unit Price without VAT: | kr.7.39000 |
|---|---|
| Unit Price with VAT: | kr.9.23750 |



