


UCLAMP2411PW.C | |
|---|---|
DigiKey Part Number | 600-UCLAMP2411PW.CTR-ND - Tape & Reel (TR) 600-UCLAMP2411PW.CCT-ND - Cut Tape (CT) 600-UCLAMP2411PW.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP2411PW.C |
Description | TVS DIODE 24VWM 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 8.5pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 27V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.32000 | kr.23.20 |
| 100 | kr.1.47620 | kr.147.62 |
| 500 | kr.1.11110 | kr.555.55 |
| 1.000 | kr.0.99317 | kr.993.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.84311 | kr.2,529.33 |
| 6.000 | kr.0.76745 | kr.4,604.70 |
| 9.000 | kr.0.72889 | kr.6,560.01 |
| 15.000 | kr.0.68555 | kr.10,283.25 |
| 21.000 | kr.0.65989 | kr.13,857.69 |
| 30.000 | kr.0.63493 | kr.19,047.90 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

