
UCLAMP1211P.TCT | |
|---|---|
DigiKey Part Number | UCLAMP1211PTR-ND - Tape & Reel (TR) UCLAMP1211PCT-ND - Cut Tape (CT) UCLAMP1211PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP1211P.TCT |
Description | TVS DIODE 12VWM 28.5VC SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28.5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP1211P.TCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 28.5V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.02800 | kr.50.28 |
| 100 | kr.3.30380 | kr.330.38 |
| 500 | kr.2.56314 | kr.1,281.57 |
| 1.000 | kr.2.32462 | kr.2,324.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.02155 | kr.6,064.65 |
| 6.000 | kr.1.86896 | kr.11,213.76 |
| 9.000 | kr.1.79123 | kr.16,121.07 |
| 15.000 | kr.1.70391 | kr.25,558.65 |
| 21.000 | kr.1.65222 | kr.34,696.62 |
| 30.000 | kr.1.60199 | kr.48,059.70 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

