
UCLAMP1201P.TCT | |
|---|---|
DigiKey Part Number | UCLAMP1201PTR-ND - Tape & Reel (TR) UCLAMP1201PCT-ND - Cut Tape (CT) UCLAMP1201PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP1201P.TCT |
Description | TVS DIODE 12VWM 25VC SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP1201P.TCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.07000 | kr.40.70 |
| 100 | kr.2.64760 | kr.264.76 |
| 500 | kr.2.03654 | kr.1,018.27 |
| 1.000 | kr.1.83961 | kr.1,839.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.58925 | kr.4,767.75 |
| 6.000 | kr.1.46318 | kr.8,779.08 |
| 9.000 | kr.1.39895 | kr.12,590.55 |
| 15.000 | kr.1.32679 | kr.19,901.85 |
| 21.000 | kr.1.28406 | kr.26,965.26 |
| 30.000 | kr.1.24254 | kr.37,276.20 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |









