
UCLAMP1201P.TCT | |
---|---|
DigiKey Part Number | UCLAMP1201PTR-ND - Tape & Reel (TR) UCLAMP1201PCT-ND - Cut Tape (CT) UCLAMP1201PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP1201P.TCT |
Description | TVS DIODE 12VWM 25VC SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP1201P.TCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.08000 | kr.6.08 |
10 | kr.3.80200 | kr.38.02 |
100 | kr.2.47490 | kr.247.49 |
500 | kr.1.90362 | kr.951.81 |
1.000 | kr.1.71942 | kr.1,719.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.20320 | kr.3,609.60 |
21.000 | kr.1.20020 | kr.25,204.20 |
30.000 | kr.1.20000 | kr.36,000.00 |
Unit Price without VAT: | kr.6.08000 |
---|---|
Unit Price with VAT: | kr.7.60000 |