
UCLAMP0524P.TCT | |
|---|---|
DigiKey Part Number | UCLAMP0524P.TCTTR-ND - Tape & Reel (TR) UCLAMP0524P.TCTCT-ND - Cut Tape (CT) UCLAMP0524P.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0524P.TCT |
Description | TVS DIODE 5VWM 12.5VC SLP2116P8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SLP2116P8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 240W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.6.96100 | kr.69.61 |
| 100 | kr.4.64660 | kr.464.66 |
| 500 | kr.3.65438 | kr.1,827.19 |
| 1.000 | kr.3.33503 | kr.3,335.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.92961 | kr.8,788.83 |
| 6.000 | kr.2.72558 | kr.16,353.48 |
| 9.000 | kr.2.62167 | kr.23,595.03 |
| 15.000 | kr.2.50494 | kr.37,574.10 |
| 21.000 | kr.2.45675 | kr.51,591.75 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |


