
UCLAMP0508T.TCT | |
|---|---|
DigiKey Part Number | UCLAMP0508T.TCTTR-ND - Tape & Reel (TR) UCLAMP0508T.TCTCT-ND - Cut Tape (CT) UCLAMP0508T.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0508T.TCT |
Description | TVS DIODE 5VWM 12.5VC SLP1713P8T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1713P8T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.5.75000 | kr.57.50 |
| 100 | kr.3.80530 | kr.380.53 |
| 500 | kr.2.96876 | kr.1,484.38 |
| 1.000 | kr.2.69945 | kr.2,699.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.35738 | kr.7,072.14 |
| 6.000 | kr.2.18519 | kr.13,111.14 |
| 9.000 | kr.2.09748 | kr.18,877.32 |
| 15.000 | kr.1.99896 | kr.29,984.40 |
| 21.000 | kr.1.94063 | kr.40,753.23 |
| 30.000 | kr.1.90200 | kr.57,060.00 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

