8-XFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP0508T.TCT

DigiKey Part Number
UCLAMP0508T.TCTTR-ND - Tape & Reel (TR)
UCLAMP0508T.TCTCT-ND - Cut Tape (CT)
UCLAMP0508T.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP0508T.TCT
Description
TVS DIODE 5VWM 12.5VC SLP1713P8T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1713P8T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
25W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.696
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.51000kr.8.51
10kr.5.37600kr.53.76
100kr.3.55710kr.355.71
500kr.2.77492kr.1,387.46
1.000kr.2.52314kr.2,523.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.92000kr.5,760.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.51000
Unit Price with VAT:kr.10.63750