11V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP0506P.TCT

DigiKey Part Number
UCLAMP0506P.TCTTR-ND - Tape & Reel (TR)
UCLAMP0506P.TCTCT-ND - Cut Tape (CT)
UCLAMP0506P.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP0506P.TCT
Description
TVS DIODE 5VWM 11VC SLP1616P6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
UCLAMP0506P.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
60pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.147
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.82000kr.6.82
10kr.4.46900kr.44.69
100kr.3.34040kr.334.04
500kr.2.54628kr.1,273.14
1.000kr.2.36013kr.2,360.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.22150kr.6,664.50
6.000kr.2.05665kr.12,339.90
9.000kr.1.97269kr.17,754.21
15.000kr.1.87835kr.28,175.25
21.000kr.1.82251kr.38,272.71
30.000kr.1.76825kr.53,047.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.82000
Unit Price with VAT:kr.8.52500