
TVSETH-SK-DK09 | |
|---|---|
DigiKey Part Number | TVSETH-SK-DK09-ND |
Manufacturer | |
Manufacturer Product Number | TVSETH-SK-DK09 |
Description | KIT TVS ETHERNET RCLAMP TCLAMP |
Customer Reference | |
Detailed Description | TVS Diode Kit Breakdown Surface Mount 40 Pieces (2 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Part Status | Obsolete | |
Kit Type | ESD Protection | |
Quantity | 40 Pieces (2 Values - 20 Each) | |
Voltage - Breakdown | - | |
Mounting Type | Surface Mount | |
Packages Included | SLP2626P10 |

