
TS61001-QFNR | |
|---|---|
DigiKey Part Number | TS61001-QFNRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS61001-QFNR |
Description | IC FET DRIVER HV 28QFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 28-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 12.5V |
Manufacturer Semtech Corporation | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-WFQFN Exposed Pad |
Applications Wireless Power Transmitter | Supplier Device Package 28-QFN (5x5) |
Current - Supply 4mA | Base Product Number |

