Power Switch/Driver 1:1 P-Channel 60mA 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS31023-QFNR

DigiKey Part Number
TS31023-QFNRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS31023-QFNR
Description
IC PWR SWITCH P-CHAN 1:1 8DFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 60mA 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
5V ~ 16V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Packaging
Tape & Reel (TR)
Current - Output (Max)
60mA
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Outputs
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
8-DFN (2x2)
Output Configuration
High Side
Package / Case
Output Type
P-Channel
Base Product Number
Interface
On/Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.