11.5V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SLF2010N5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCLAMP3602P.TCT

DigiKey Part Number
600-TCLAMP3602P.TTR-ND - Tape & Reel (TR)
600-TCLAMP3602P.TCT-ND - Cut Tape (CT)
600-TCLAMP3602P.TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCLAMP3602P.TCT
Description
TVS DIODE 36VWM 11.5VC SLF2010N5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11.5V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SLF2010N5
Datasheet
 Datasheet
EDA/CAD Models
TCLAMP3602P.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
11.5V
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
Yes
Applications
CAN
Capacitance @ Frequency
2.6pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.667
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.89000kr.22.89
10kr.14.92400kr.149.24
100kr.10.37790kr.1,037.79
500kr.8.43626kr.4,218.13
1.000kr.8.24517kr.8,245.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.02121kr.21,063.63
6.000kr.6.73625kr.40,417.50
Manufacturers Standard Package
Unit Price without VAT:kr.22.89000
Unit Price with VAT:kr.28.61250