
TCLAMP1282S.TCT | |
|---|---|
DigiKey Part Number | 600-TCLAMP1282S.TTR-ND - Tape & Reel (TR) 600-TCLAMP1282S.TCT-ND - Cut Tape (CT) 600-TCLAMP1282S.TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLAMP1282S.TCT |
Description | TVS DIODE 8VWM 9.5VC SOT236 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.5V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 1.2pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 13.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.5V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.55000 | kr.24.55 |
| 10 | kr.16.03100 | kr.160.31 |
| 100 | kr.11.18800 | kr.1,118.80 |
| 500 | kr.9.11912 | kr.4,559.56 |
| 1.000 | kr.9.02272 | kr.9,022.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.61140 | kr.22,834.20 |
| 6.000 | kr.7.37150 | kr.44,229.00 |
| Unit Price without VAT: | kr.24.55000 |
|---|---|
| Unit Price with VAT: | kr.30.68750 |



