12.3V Clamp 16A (8/20µs) Ipp Tvs Diode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP0591ZA.F

DigiKey Part Number
600-UCLAMP0591ZA.FTR-ND - Tape & Reel (TR)
600-UCLAMP0591ZA.FCT-ND - Cut Tape (CT)
600-UCLAMP0591ZA.FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP0591ZA.F
Description
TVS DIODE 5VWM 12.3VC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.3V Clamp 16A (8/20µs) Ipp Tvs Diode
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.3V
Current - Peak Pulse (10/1000µs)
16A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
-
Applications
General Purpose
Capacitance @ Frequency
230pF @ 1MHz
Operating Temperature
-
Package / Case
0201 (0603 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.1.07577kr.16,136.55
30.000kr.1.03025kr.30,907.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.79000kr.27.90
100kr.1.90330kr.190.33
500kr.1.49902kr.749.51
1.000kr.1.36557kr.1,365.57
2.000kr.1.25196kr.2,503.92
5.000kr.1.12768kr.5,638.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500