
SX8722I070TRLF | |
---|---|
DigiKey Part Number | SX8722I070LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX8722I070TRLF |
Description | IC ZOOMING ADC 10BIT 16CH 44MLPQ |
Customer Reference | |
Detailed Description | Pressure Sensor IC Logic Input Logic Output 44-MLPQ (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Pressure Sensor | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 300 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-MLPQ (7x7) | |
Base Product Number |