8-SOIC EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX1242ISETRT

DigiKey Part Number
SX1242ISETRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SX1242ISETRT
Description
RF TRANSMITTER ISM 345MHZ 8SOIC
Customer Reference
Detailed Description
RF Transmitter ISM 345MHz 12dBm 10kbps PCB, Surface Mount Antenna 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
345MHz
Applications
Home / Industrial Automation, Remote Access, Security Alarms
Modulation or Protocol
ISM
Data Rate (Max)
10kbps
Power - Output
12dBm
Current - Transmitting
22mA
Data Interface
-
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
1.8V ~ 3.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC, EDP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.