SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS05.TCT

DigiKey Part Number
SMS05TR-ND - Tape & Reel (TR)
SMS05CT-ND - Cut Tape (CT)
SMS05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS05.TCT
Description
TVS DIODE 5VWM 14.5VC SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
325pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.35000kr.13.35
10kr.8.52700kr.85.27
100kr.5.76820kr.576.82
500kr.4.58776kr.2,293.88
1.000kr.4.34214kr.4,342.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.07705kr.12,231.15
6.000kr.3.54750kr.21,285.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.35000
Unit Price with VAT:kr.16.68750