12.5V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF05C.TCT

DigiKey Part Number
SMF05CTR-ND - Tape & Reel (TR)
SMF05CCT-ND - Cut Tape (CT)
SMF05CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF05C.TCT
Description
TVS DIODE 5VWM 12.5VC SC706
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.5V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SMF05C.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
130pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.334
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.4.90800kr.49.08
100kr.3.23210kr.323.21
500kr.2.51112kr.1,255.56
1.000kr.2.27891kr.2,278.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.91565kr.5,746.95
6.000kr.1.77375kr.10,642.50
9.000kr.1.70924kr.15,383.16
15.000kr.1.69313kr.25,396.95
Manufacturers Standard Package
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000