
SMF05.TCT | |
|---|---|
DigiKey Part Number | SMF05.TCTTR-ND - Tape & Reel (TR) SMF05.TCTCT-ND - Cut Tape (CT) SMF05.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF05.TCT |
Description | TVS DIODE 5VWM 12.5VC SC705 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-5 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 150pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDV5-5V0U | Comchip Technology | 4.562 | 641-1301-1-ND | kr.4.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.12300 | kr.51.23 |
| 100 | kr.3.37030 | kr.337.03 |
| 500 | kr.2.61664 | kr.1,308.32 |
| 1.000 | kr.2.37395 | kr.2,373.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.06564 | kr.6,196.92 |
| 6.000 | kr.1.91043 | kr.11,462.58 |
| 9.000 | kr.1.83139 | kr.16,482.51 |
| 15.000 | kr.1.74257 | kr.26,138.55 |
| 21.000 | kr.1.68998 | kr.35,489.58 |
| 30.000 | kr.1.63889 | kr.49,166.70 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

