
SMDA24.TBT | |
|---|---|
DigiKey Part Number | SMDA24.TBTTR-ND - Tape & Reel (TR) SMDA24.TBTCT-ND - Cut Tape (CT) SMDA24.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA24.TBT |
Description | TVS DIODE 24VWM 55VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 55V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SMDA24.TBT Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 60pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 55V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.12000 | kr.26.12 |
| 10 | kr.17.10500 | kr.171.05 |
| 100 | kr.11.98890 | kr.1,198.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.80430 | kr.4,902.15 |
| 1.000 | kr.9.10266 | kr.9,102.66 |
| 1.500 | kr.8.74523 | kr.13,117.84 |
| 2.500 | kr.8.34380 | kr.20,859.50 |
| 3.500 | kr.8.10609 | kr.28,371.31 |
| 5.000 | kr.8.04546 | kr.40,227.30 |
| Unit Price without VAT: | kr.26.12000 |
|---|---|
| Unit Price with VAT: | kr.32.65000 |

