SMDA24C-8.TBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA15C-8.TBT

DigiKey Part Number
SMDA15C-8.TBTTR-ND - Tape & Reel (TR)
SMDA15C-8.TBTCT-ND - Cut Tape (CT)
SMDA15C-8.TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDA15C-8.TBT
Description
TVS DIODE 15VWM 24VC 14SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
8
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
75pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.054
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.07000kr.27.07
10kr.17.84300kr.178.43
100kr.12.58370kr.1,258.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.85408kr.5,927.04
1.000kr.9.61926kr.9,619.26
1.500kr.9.36000kr.14,040.00
Manufacturers Standard Package
Unit Price without VAT:kr.27.07000
Unit Price with VAT:kr.33.83750