
SMBJ90CA | |
|---|---|
DigiKey Part Number | 600-SMBJ90CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ90CA |
Description | TVS DIODE 90VWM 146VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 90V | Supplier Device Package |
Voltage - Breakdown (Min) 100V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 146V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.80920 | kr.5,427.60 |
| Unit Price without VAT: | kr.1.80920 |
|---|---|
| Unit Price with VAT: | kr.2.26150 |

