
SMBJ85A | |
|---|---|
DigiKey Part Number | 600-SMBJ85ATR-ND - Tape & Reel (TR) 600-SMBJ85ACT-ND - Cut Tape (CT) 600-SMBJ85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ85A |
Description | 1-LINE 85V 4.4A TVS DO-214AA(SMB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.18900 | kr.31.89 |
| 100 | kr.2.05670 | kr.205.67 |
| 500 | kr.1.56686 | kr.783.43 |
| 1.000 | kr.1.40900 | kr.1,409.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.20815 | kr.3,624.45 |
| 6.000 | kr.1.10698 | kr.6,641.88 |
| 9.000 | kr.1.05541 | kr.9,498.69 |
| 15.000 | kr.0.99748 | kr.14,962.20 |
| 21.000 | kr.0.96317 | kr.20,226.57 |
| 30.000 | kr.0.92984 | kr.27,895.20 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

