
SMBJ75CA | |
|---|---|
DigiKey Part Number | 600-SMBJ75CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ75CA |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.80920 | kr.5,427.60 |
| Unit Price without VAT: | kr.1.80920 |
|---|---|
| Unit Price with VAT: | kr.2.26150 |

