12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ7.5CA

DigiKey Part Number
600-SMBJ7.5CATR-ND - Tape & Reel (TR)
600-SMBJ7.5CACT-ND - Cut Tape (CT)
600-SMBJ7.5CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ7.5CA
Description
TVS DIODE 7.5VWM 12.9V DO214AA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
46.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
7.5V
Supplier Device Package
Voltage - Breakdown (Min)
8.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.4.74900kr.47.49
100kr.3.11480kr.311.48
500kr.2.41098kr.1,205.49
1.000kr.2.18413kr.2,184.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.89606kr.5,688.18
6.000kr.1.75103kr.10,506.18
9.000kr.1.67713kr.15,094.17
15.000kr.1.59413kr.23,911.95
21.000kr.1.54498kr.32,444.58
30.000kr.1.49723kr.44,916.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250