
SMBJ7.0CA | |
|---|---|
DigiKey Part Number | 600-SMBJ7.0CATR-ND - Tape & Reel (TR) 600-SMBJ7.0CACT-ND - Cut Tape (CT) 600-SMBJ7.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0CA |
Description | TVS DIODE 7VWM 12VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 52A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12V |
Mfr | Current - Peak Pulse (10/1000µs) 52A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.69000 | kr.7.69 |
| 10 | kr.4.80100 | kr.48.01 |
| 100 | kr.3.14920 | kr.314.92 |
| 500 | kr.2.43760 | kr.1,218.80 |
| 1.000 | kr.2.20825 | kr.2,208.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.91700 | kr.5,751.00 |
| 6.000 | kr.1.77037 | kr.10,622.22 |
| 9.000 | kr.1.69565 | kr.15,260.85 |
| 15.000 | kr.1.61173 | kr.24,175.95 |
| 21.000 | kr.1.56204 | kr.32,802.84 |
| 30.000 | kr.1.51376 | kr.45,412.80 |
| Unit Price without VAT: | kr.7.69000 |
|---|---|
| Unit Price with VAT: | kr.9.61250 |

