
SMBJ54A | |
|---|---|
DigiKey Part Number | 600-SMBJ54ATR-ND - Tape & Reel (TR) 600-SMBJ54ACT-ND - Cut Tape (CT) 600-SMBJ54ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54A |
Description | 1-LINE 54V 6.9A TVS DO-214AA(SMB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.84000 | kr.4.84 |
| 10 | kr.3.00600 | kr.30.06 |
| 100 | kr.1.93760 | kr.193.76 |
| 500 | kr.1.47602 | kr.738.01 |
| 1.000 | kr.1.32722 | kr.1,327.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.13806 | kr.3,414.18 |
| 6.000 | kr.1.04275 | kr.6,256.50 |
| 9.000 | kr.0.99419 | kr.8,947.71 |
| 15.000 | kr.0.93962 | kr.14,094.30 |
| 21.000 | kr.0.90730 | kr.19,053.30 |
| 30.000 | kr.0.87590 | kr.26,277.00 |
| Unit Price without VAT: | kr.4.84000 |
|---|---|
| Unit Price with VAT: | kr.6.05000 |



