
SMBJ28A | |
|---|---|
DigiKey Part Number | 600-SMBJ28ATR-ND - Tape & Reel (TR) 600-SMBJ28ACT-ND - Cut Tape (CT) 600-SMBJ28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28A |
Description | 1-LINE 28V 13.3A TVS DO-214AA(SM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45.4V |
Mfr | Current - Peak Pulse (10/1000µs) 13.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.03700 | kr.30.37 |
| 100 | kr.1.95150 | kr.195.15 |
| 500 | kr.1.48394 | kr.741.97 |
| 1.000 | kr.1.33311 | kr.1,333.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14135 | kr.3,424.05 |
| 6.000 | kr.1.04472 | kr.6,268.32 |
| 9.000 | kr.0.99548 | kr.8,959.32 |
| 15.000 | kr.0.94014 | kr.14,102.10 |
| 21.000 | kr.0.90737 | kr.19,054.77 |
| 30.000 | kr.0.87553 | kr.26,265.90 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |



