42.1V Clamp 14.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ26CA

DigiKey Part Number
600-SMBJ26CATR-ND - Tape & Reel (TR)
600-SMBJ26CACT-ND - Cut Tape (CT)
600-SMBJ26CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ26CA
Description
TVS DIODE 26VWM 42.1VC DO214AA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.40000kr.44.00
100kr.2.88410kr.288.41
500kr.2.23232kr.1,116.16
1.000kr.2.02240kr.2,022.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.75563kr.5,266.89
6.000kr.1.62132kr.9,727.92
9.000kr.1.55290kr.13,976.10
15.000kr.1.47604kr.22,140.60
21.000kr.1.46850kr.30,838.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000