
SMBJ20A | |
|---|---|
DigiKey Part Number | 600-SMBJ20ATR-ND - Tape & Reel (TR) 600-SMBJ20ACT-ND - Cut Tape (CT) 600-SMBJ20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ20A |
Description | 1-LINE 20V 18.6A TVS DO-214AA(SM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.03700 | kr.30.37 |
| 100 | kr.1.95150 | kr.195.15 |
| 500 | kr.1.48394 | kr.741.97 |
| 1.000 | kr.1.33311 | kr.1,333.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14135 | kr.3,424.05 |
| 6.000 | kr.1.04472 | kr.6,268.32 |
| 9.000 | kr.0.99548 | kr.8,959.32 |
| 15.000 | kr.0.94014 | kr.14,102.10 |
| 21.000 | kr.0.90737 | kr.19,054.77 |
| 30.000 | kr.0.87553 | kr.26,265.90 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

