29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ18CA

DigiKey Part Number
600-SMBJ18CATR-ND - Tape & Reel (TR)
600-SMBJ18CACT-ND - Cut Tape (CT)
600-SMBJ18CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ18CA
Description
TVS DIODE 18VWM 29.2VC DO214AA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.4.74900kr.47.49
100kr.3.11480kr.311.48
500kr.2.41098kr.1,205.49
1.000kr.2.18413kr.2,184.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.85775kr.5,573.25
6.000kr.1.61670kr.9,700.20
9.000kr.1.46850kr.13,216.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250