
SMBJ18A | |
|---|---|
DigiKey Part Number | 600-SMBJ18ATR-ND - Tape & Reel (TR) 600-SMBJ18ACT-ND - Cut Tape (CT) 600-SMBJ18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18A |
Description | 1-LINE 18V 20.6A TVS DO-214AA(SM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.2.83500 | kr.28.35 |
| 100 | kr.1.82400 | kr.182.40 |
| 500 | kr.1.38700 | kr.693.50 |
| 1.000 | kr.1.24608 | kr.1,246.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06679 | kr.3,200.37 |
| 6.000 | kr.0.97649 | kr.5,858.94 |
| 9.000 | kr.0.93046 | kr.8,374.14 |
| 15.000 | kr.0.87874 | kr.13,181.10 |
| 21.000 | kr.0.84811 | kr.17,810.31 |
| 30.000 | kr.0.81834 | kr.24,550.20 |
| 75.000 | kr.0.80400 | kr.60,300.00 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |


