
SMBJ170CA | |
|---|---|
DigiKey Part Number | 600-SMBJ170CATR-ND - Tape & Reel (TR) 600-SMBJ170CACT-ND - Cut Tape (CT) 600-SMBJ170CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170CA |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.74900 | kr.47.49 |
| 100 | kr.3.11480 | kr.311.48 |
| 500 | kr.2.41098 | kr.1,205.49 |
| 1.000 | kr.2.18413 | kr.2,184.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.89606 | kr.5,688.18 |
| 6.000 | kr.1.75103 | kr.10,506.18 |
| 9.000 | kr.1.67713 | kr.15,094.17 |
| 15.000 | kr.1.59413 | kr.23,911.95 |
| 21.000 | kr.1.54498 | kr.32,444.58 |
| 30.000 | kr.1.49723 | kr.44,916.90 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

