
SMBJ78A | |
|---|---|
DigiKey Part Number  | 600-SMBJ78ATR-ND - Tape & Reel (TR) 600-SMBJ78ACT-ND - Cut Tape (CT) 600-SMBJ78ADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ78A  | 
Description  | 1-LINE 78V 4.8A TVS DO-214AA(SMB  | 
Manufacturer Standard Lead Time  | 34 Weeks  | 
Customer Reference  | |
Detailed Description  | 126V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 78V  | |
Voltage - Breakdown (Min)  | 86.7V  | |
Voltage - Clamping (Max) @ Ipp  | 126V  | |
Current - Peak Pulse (10/1000µs)  | 4.7A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 | 
| 10 | kr.2.98200 | kr.29.82 | 
| 100 | kr.1.92260 | kr.192.26 | 
| 500 | kr.1.46458 | kr.732.29 | 
| 1.000 | kr.1.31693 | kr.1,316.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.12924 | kr.3,387.72 | 
| 6.000 | kr.1.03467 | kr.6,208.02 | 
| 9.000 | kr.0.98648 | kr.8,878.32 | 
| 15.000 | kr.0.93233 | kr.13,984.95 | 
| 21.000 | kr.0.90027 | kr.18,905.67 | 
| 30.000 | kr.0.86911 | kr.26,073.30 | 
| Unit Price without VAT: | kr.4.80000 | 
|---|---|
| Unit Price with VAT: | kr.6.00000 | 

