209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ130A

DigiKey Part Number
600-SMBJ130ATR-ND - Tape & Reel (TR)
600-SMBJ130ACT-ND - Cut Tape (CT)
600-SMBJ130ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ130A
Description
1-LINE 130V 2.9A TVS DO-214AA(SM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
209V
Mfr
Current - Peak Pulse (10/1000µs)
2.9A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
130V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
144V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.37800kr.33.78
100kr.2.18260kr.218.26
500kr.1.66596kr.832.98
1.000kr.1.49930kr.1,499.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.28745kr.3,862.35
6.000kr.1.18072kr.7,084.32
9.000kr.1.12634kr.10,137.06
15.000kr.1.06524kr.15,978.60
21.000kr.1.02905kr.21,610.05
30.000kr.0.99389kr.29,816.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250