
SMBJ10CA | |
---|---|
DigiKey Part Number | 600-SMBJ10CATR-ND - Tape & Reel (TR) 600-SMBJ10CACT-ND - Cut Tape (CT) 600-SMBJ10CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ10CA |
Description | TVS DIODE 10VWM DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.10000 | kr.7.10 |
10 | kr.4.44200 | kr.44.42 |
100 | kr.2.91140 | kr.291.14 |
500 | kr.2.25344 | kr.1,126.72 |
1.000 | kr.2.04154 | kr.2,041.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.91923 | kr.5,757.69 |
Unit Price without VAT: | kr.7.10000 |
---|---|
Unit Price with VAT: | kr.8.87500 |