
SLVU2.8Q.TCT | |
|---|---|
DigiKey Part Number | SLVU28QTCTTR-ND - Tape & Reel (TR) SLVU28QTCTCT-ND - Cut Tape (CT) SLVU28QTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLVU2.8Q.TCT |
Description | TVS DIODE 2.8VWM 12.5VC SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.8V (Max) | |
Voltage - Breakdown (Min) | 3.2V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.93000 | kr.15.93 |
| 10 | kr.10.23000 | kr.102.30 |
| 100 | kr.6.98790 | kr.698.79 |
| 500 | kr.5.60234 | kr.2,801.17 |
| 1.000 | kr.5.52636 | kr.5,526.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.99359 | kr.14,980.77 |
| 6.000 | kr.4.51500 | kr.27,090.00 |
| Unit Price without VAT: | kr.15.93000 |
|---|---|
| Unit Price with VAT: | kr.19.91250 |

