
SL15.TCT | |
|---|---|
DigiKey Part Number | SL15.TCTTR-ND - Tape & Reel (TR) SL15.TCTCT-ND - Cut Tape (CT) SL15.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL15.TCT |
Description | TVS DIODE 15VWM 30VC SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.6.27700 | kr.62.77 |
| 100 | kr.4.17110 | kr.417.11 |
| 500 | kr.3.26598 | kr.1,632.99 |
| 1.000 | kr.2.97466 | kr.2,974.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.60475 | kr.7,814.25 |
| 6.000 | kr.2.41857 | kr.14,511.42 |
| 9.000 | kr.2.32374 | kr.20,913.66 |
| 15.000 | kr.2.21722 | kr.33,258.30 |
| 21.000 | kr.2.15416 | kr.45,237.36 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

