
SC632AULTRT | |
|---|---|
DigiKey Part Number | SC632AULTR-ND - Tape & Reel (TR) SC632AULCT-ND - Cut Tape (CT) SC632AULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC632AULTRT |
Description | IC REG CHARG PUMP 5V 275MA 8MLPD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 275mA 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SC632AULTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLPD-UT (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.5.42100 | kr.54.21 |
| 25 | kr.4.89960 | kr.122.49 |
| 100 | kr.4.32710 | kr.432.71 |
| 250 | kr.4.05480 | kr.1,013.70 |
| 500 | kr.3.89060 | kr.1,945.30 |
| 1.000 | kr.3.80730 | kr.3,807.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.58844 | kr.10,765.32 |
| 6.000 | kr.3.50670 | kr.21,040.20 |
| 9.000 | kr.3.46579 | kr.31,192.11 |
| 15.000 | kr.3.42045 | kr.51,306.75 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |





