
SC620ULTRT | |
|---|---|
DigiKey Part Number | SC620ULTR-ND - Tape & Reel (TR) SC620ULCT-ND - Cut Tape (CT) SC620ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC620ULTRT |
Description | IC LED DRIVER LINEAR 25MA 16MLPQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Dimming 25mA 16-MLPQ-UT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SC620ULTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 400kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-MLPQ-UT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.12.40100 | kr.124.01 |
| 25 | kr.11.33600 | kr.283.40 |
| 100 | kr.10.16240 | kr.1,016.24 |
| 250 | kr.9.60332 | kr.2,400.83 |
| 500 | kr.9.37356 | kr.4,686.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.64571 | kr.25,937.13 |
| 6.000 | kr.8.47795 | kr.50,867.70 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |

