
SC600AIMLTRT | |
|---|---|
DigiKey Part Number | SC600AIMLTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC600AIMLTRT |
Description | IC LED DRIVER RGLTR 60MA 10MLPD |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 60mA 10-MLPD (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6.5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 60mA | |
Frequency | 650kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-MLPD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.35035 | kr.31,051.05 |
| 6.000 | kr.10.15665 | kr.60,939.90 |
| Unit Price without VAT: | kr.10.35035 |
|---|---|
| Unit Price with VAT: | kr.12.93794 |

