


SC560CULTRT | |
|---|---|
DigiKey Part Number | SC560CULTR-ND - Tape & Reel (TR) SC560CULCT-ND - Cut Tape (CT) SC560CULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC560CULTRT |
Description | IC REG LINEAR POS ADJ 8-MLPQ-UT |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 300mA, 300mA 8-MLPQ-UT (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 200mA (Typ), 0.1V @ 200mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 65dB ~ 40dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-MLPQ-UT (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.00900 | kr.50.09 |
| 25 | kr.4.52160 | kr.113.04 |
| 100 | kr.3.98850 | kr.398.85 |
| 250 | kr.3.73400 | kr.933.50 |
| 500 | kr.3.58084 | kr.1,790.42 |
| 1.000 | kr.3.49207 | kr.3,492.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.29874 | kr.9,896.22 |
| 6.000 | kr.3.22247 | kr.19,334.82 |
| 9.000 | kr.3.18429 | kr.28,658.61 |
| 15.000 | kr.3.14195 | kr.47,129.25 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |



