
SC4626ZSKTRT | |
|---|---|
DigiKey Part Number | 600-SC4626ZSKTRTTR-ND - Tape & Reel (TR) 600-SC4626ZSKTRTCT-ND - Cut Tape (CT) 600-SC4626ZSKTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC4626ZSKTRT |
Description | IC REG BUCK 3.3V 1A SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.07000 | kr.7.07 |
| 10 | kr.5.08000 | kr.50.80 |
| 25 | kr.4.58600 | kr.114.65 |
| 100 | kr.4.04510 | kr.404.51 |
| 250 | kr.3.78700 | kr.946.75 |
| 500 | kr.3.63166 | kr.1,815.83 |
| 1.000 | kr.3.54164 | kr.3,541.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.24814 | kr.9,744.42 |
| 6.000 | kr.3.17303 | kr.19,038.18 |
| 9.000 | kr.3.13542 | kr.28,218.78 |
| 15.000 | kr.3.09375 | kr.46,406.25 |
| Unit Price without VAT: | kr.7.07000 |
|---|---|
| Unit Price with VAT: | kr.8.83750 |



